
CDMC6D28NP-R30MC | |
|---|---|
DigiKey Part Number | 308-1573-2-ND - Tape & Reel (TR) 308-1573-1-ND - Cut Tape (CT) 308-1573-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDMC6D28NP-R30MC |
Description | FIXED IND 300NH 16.1A 3.2MOHM SM |
Customer Reference | |
Detailed Description | 300 nH Shielded Inductor 16.1 A 3.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CDMC6D28NP-R30MC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | - | |
Material - Core | ||
Inductance | 300 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.285" L x 0.256" W (7.25mm x 6.50mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,63200 € | 6,32 € |
| 100 | 0,51990 € | 51,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,42760 € | 427,60 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

