Similar



CDH53NP-101JC | |
|---|---|
DigiKey Part Number | 308-1422-2-ND - Tape & Reel (TR) 308-1422-1-ND - Cut Tape (CT) 308-1422-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDH53NP-101JC |
Description | FIXED IND 100UH 370MA 1.57 OHM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 370 mA 1.57Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CDH53NP-101JC Models |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 1.57Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 100°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.236" L x 0.205" W (6.00mm x 5.20mm) |
Tolerance ±5% | Height - Seated (Max) 0.126" (3.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR6603-101M | Bourns Inc. | 1.146 | 118-SDR6603-101MCT-ND | 0,74000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,43900 € | 4,39 € |
| 100 | 0,36060 € | 36,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,26728 € | 400,92 € |
| 3.000 | 0,25205 € | 756,15 € |
| 4.500 | 0,24355 € | 1.095,97 € |
| 7.500 | 0,23326 € | 1.749,45 € |
| 10.500 | 0,22735 € | 2.387,18 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |


