
CDEP63MENP-R68MC | |
|---|---|
DigiKey Part Number | 308-1551-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDEP63MENP-R68MC |
Description | FIXED IND 680NH 9A 9.2 MOHM SMD |
Customer Reference | |
Detailed Description | 680 nH Shielded Inductor 9 A 9.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CDEP63MENP-R68MC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 23.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 9.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.285" L x 0.268" W (7.25mm x 6.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |

