CD54NP-220MC is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 968
Unit Price: 0,39000 €
Datasheet
22 µH Unshielded Drum Core, Wirewound Inductor 1.11 A 180mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD54NP-220MC

DigiKey Part Number
308-2271-2-ND - Tape & Reel (TR)
308-2271-1-ND - Cut Tape (CT)
308-2271-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD54NP-220MC
Description
FIXED IND 22UH 1.11A 180 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 µH Unshielded Drum Core, Wirewound Inductor 1.11 A 180mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CD54NP-220MC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
180mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 100°C
Part Status
Active
Inductance Frequency - Test
2.52 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.228" L x 0.205" W (5.80mm x 5.20mm)
Tolerance
±20%
Height - Seated (Max)
0.191" (4.85mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SDR0604-220YLBourns Inc.968SDR0604-220YLCT-ND0,39000 €Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,69000 €0,69 €
100,56600 €5,66 €
1000,46520 €46,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,34484 €517,26 €
3.0000,32519 €975,57 €
4.5000,31424 €1.414,08 €
7.5000,30171 €2.262,82 €
Manufacturers Standard Package
Unit Price without VAT:0,69000 €
Unit Price with VAT:0,82110 €