5508/5598 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55081013400

DigiKey Part Number
308-1726-2-ND - Tape & Reel (TR)
308-1726-1-ND - Cut Tape (CT)
308-1726-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
55081013400
Description
FIXED IND 100NH 350MA 260MOHM SM
Customer Reference
Detailed Description
100 nH Unshielded Drum Core, Wirewound Inductor 350 mA 260mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
260mOhm Max
Q @ Freq
40 @ 150MHz
Frequency - Self Resonant
1.31GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
150 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.087" L x 0.055" W (2.20mm x 1.40mm)
Height - Seated (Max)
0.056" (1.42mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 838
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,29600 €2,96 €
1000,24380 €24,38 €
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €