
YMC12SFJN | |
|---|---|
DigiKey Part Number | YMC12SFJN-ND |
Manufacturer | |
Manufacturer Product Number | YMC12SFJN |
Description | CONN HEADER VERT 12POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 position 0.100" (2.54mm) |
Category | Contact Length - Post 0.050" (1.27mm) |
Mfr | Overall Contact Length 0.469" (11.90mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Beryllium Copper |
Number of Rows 1 | Insulation Material Polyetheretherketone (PEEK) |
Number of Positions Loaded All | Operating Temperature -65°C ~ 250°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Tan |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Fastening Type Push-Pull | Base Product Number |
Contact Length - Mating 0.318" (8.08mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEC12SAAN | Sullins Connector Solutions | 2.970 | S1012E-12-ND | 0,71000 € | Similar |


