Image for TRWB092DKHN-T26RC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRWB092DKHN-T26RC

DigiKey Part Number
TRWB092DKHN-T26RC-ND
Manufacturer
Manufacturer Product Number
TRWB092DKHN-T26RC
Description
CONN PCI CARDEDGE FML 184P 0.050
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
184 Position Female Connector PCI 5V 64 Bit Gold 0.050" (1.27mm) White
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Board Lock
Manufacturer
Sullins Connector Solutions
Mounting Type
Through Hole
Packaging
Bulk
Termination
Solder, Staggered
Part Status
Active
Contact Material
Brass
Card Type
PCI 5V 64 Bit
Contact Finish
Gold
Gender
Female
Contact Finish Thickness
5.00µin (0.127µm)
Number of Positions
184
Contact Type
Cantilever
Card Thickness
0.062" (1.57mm)
Color
White
Number of Rows
2
Operating Temperature
-55°C ~ 85°C
Pitch
0.050" (1.27mm)
Material - Insulation
Polybutylene Terephthalate (PBT)
Read Out
Dual
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0002,68313 €2.683,13 €
Manufacturers Standard Package
Unit Price without VAT:2,68313 €
Unit Price with VAT:3,19292 €