
SWH204-NULN-D04-UU-WH | |
|---|---|
DigiKey Part Number | S9421-ND |
Manufacturer | |
Manufacturer Product Number | SWH204-NULN-D04-UU-WH |
Description | CONN RCPT HSG 8POS 2.00MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle White 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,14700 € | 1,47 € |
| 25 | 0,13760 € | 3,44 € |
| 50 | 0,13120 € | 6,56 € |
| 100 | 0,12480 € | 12,48 € |
| 250 | 0,11696 € | 29,24 € |
| 500 | 0,11134 € | 55,67 € |
| 2.000 | 0,10096 € | 201,92 € |
| 4.000 | 0,09613 € | 384,52 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |





