Direct

STN02SYBN | |
|---|---|
DigiKey Part Number | S9003-ND |
Manufacturer | |
Manufacturer Product Number | STN02SYBN |
Description | CONN SHUNT 2MM OPEN TOP TIN 2POS |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Open Top 0.079" (2.00mm) Tin |
Datasheet | Datasheet |
Category | Height 0.138" (3.50mm) |
Manufacturer Sullins Connector Solutions | Contact Finish Tin |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Housing Material Polybutylene Terephthalate (PBT) |
Type Open Top | Voltage Rating 250V |
Gender Female Sockets | Current Rating (Amps) 1A per Contact |
Number of Positions or Pins (Grid) 2 (1 x 2) | Base Product Number |
Pitch 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STN02SYBN-RC | Sullins Connector Solutions | 21.907 | S3405-ND | 0,08000 € | Direct |


