Image for SPC02SVDN-RC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPC02SVDN-RC

DigiKey Part Number
SPC02SVDN-RC-ND
Manufacturer
Manufacturer Product Number
SPC02SVDN-RC
Description
CONN JUMPER SHORTING .100" GOLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 (1 x 2) Position Shunt Connector Closed Top 0.100" (2.54mm) Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sullins Connector Solutions
Series
-
Packaging
Bulk
Part Status
Active
Type
Closed Top
Gender
Female Sockets
Number of Positions or Pins (Grid)
2 (1 x 2)
Pitch
0.100" (2.54mm)
Height
0.181" (4.60mm)
Contact Finish
Gold
Contact Finish Thickness
Flash
Color
-
Material Flammability Rating
UL94 V-0
Housing Material
Polybutylene Terephthalate (PBT)
Voltage Rating
-
Current Rating (Amps)
3A per Contact
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,03373 €33,73 €
Unit Price without VAT:0,03373 €
Unit Price with VAT:0,04014 €