
SIP110-PPPC-D17-ST-BK | |
|---|---|
DigiKey Part Number | S9334-ND |
Manufacturer | |
Manufacturer Product Number | SIP110-PPPC-D17-ST-BK |
Description | CONN DIP HDR IDC 34POS 28AWG PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 34 Position Ribbon Cable, DIP Header Connector Black IDC 28 AWG Through Hole, Press-Fit |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Sullins Connector Solutions | Mounting Type Through Hole, Press-Fit |
Series | Cable Termination IDC |
Packaging Tray | Wire Gauge 28 AWG |
Part Status Active | Features Feed Through |
Connector Type Ribbon Cable, DIP Header | Contact Finish Gold |
Number of Positions 34 | Contact Finish Thickness Flash |
Cable Pitch 0.050" (1.27mm) | Color Black |
Board-Side Pitch 0.100" (2.54mm) | Number of Positions Loaded All |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,73995 € | 739,95 € |
| Unit Price without VAT: | 0,73995 € |
|---|---|
| Unit Price with VAT: | 0,88054 € |

