
SIP110-PPPC-D15-ST-BK | |
|---|---|
DigiKey Part Number | S9333-ND |
Manufacturer | |
Manufacturer Product Number | SIP110-PPPC-D15-ST-BK |
Description | CONN DIP HDR IDC 30POS 28AWG PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 30 Position Ribbon Cable, DIP Header Connector Black IDC 28 AWG Through Hole, Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sullins Connector Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 30 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole, Press-Fit | |
Cable Termination | IDC | |
Wire Gauge | 28 AWG | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,79715 € | 797,15 € |
| Unit Price without VAT: | 0,79715 € |
|---|---|
| Unit Price with VAT: | 0,94861 € |

