
SIP110-PPEC-D20-ST-BK | |
|---|---|
DigiKey Part Number | SIP110-PPEC-D20-ST-BK-ND |
Manufacturer | |
Manufacturer Product Number | SIP110-PPEC-D20-ST-BK |
Description | CONN DIP HDR IDC 40P 28AWG VERT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 40 Position Ribbon Cable, DIP Header Connector Black IDC 28 AWG Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Sullins Connector Solutions | Cable Termination IDC |
Packaging Tray | Wire Gauge 28 AWG |
Part Status Active | Features Cover |
Connector Type Ribbon Cable, DIP Header | Contact Finish Tin |
Number of Positions 40 | Contact Finish Thickness 100.0µin (2.54µm) |
Cable Pitch 0.050" (1.27mm) | Color Black |
Board-Side Pitch 0.100" (2.54mm) | Number of Positions Loaded All |
Number of Rows 2 | Base Product Number |
Row Spacing 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,55816 € | 558,16 € |
| Unit Price without VAT: | 0,55816 € |
|---|---|
| Unit Price with VAT: | 0,66421 € |

