
SFM210-LPSE-S33-ST-BK | |
|---|---|
DigiKey Part Number | SFM210-LPSE-S33-ST-BK-ND |
Manufacturer | |
Manufacturer Product Number | SFM210-LPSE-S33-ST-BK |
Description | CONN HDR 33POS 0.039 GOLD PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 33 Position Header Connector 0.039" (1.00mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.083" (2.10mm) |
Part Status Active | Contact Length - Post 0.094" (2.40mm) |
Connector Type | Operating Temperature -40°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Contact Finish Thickness - Post Flash |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,68960 € | 4.689,60 € |
| Unit Price without VAT: | 4,68960 € |
|---|---|
| Unit Price with VAT: | 5,58062 € |

