



SFH213-PPPN-D20-ID-BK | |
|---|---|
DigiKey Part Number | S9051-ND |
Manufacturer | |
Manufacturer Product Number | SFH213-PPPN-D20-ID-BK |
Description | CONN HEADER 40POS IDC GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Header Connector IDC Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sullins Connector Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Female Socket | |
Number of Positions | 40 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through, Polarizing Key, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 1,13100 € | 11,31 € |
| 25 | 1,06080 € | 26,52 € |
| 50 | 1,01000 € | 50,50 € |
| 100 | 0,96180 € | 96,18 € |
| 250 | 0,90148 € | 225,37 € |
| 500 | 0,85846 € | 429,23 € |
| 1.000 | 0,81748 € | 817,48 € |
| 3.000 | 0,75653 € | 2.269,59 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |










