



SFH213-PPPN-D17-ID-BK | |
|---|---|
DigiKey Part Number | S9050-ND |
Manufacturer | |
Manufacturer Product Number | SFH213-PPPN-D17-ID-BK |
Description | CONN HEADER 34POS IDC GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 34 Position Rectangular Header Connector IDC Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sullins Connector Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Female Socket | |
Number of Positions | 34 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through, Polarizing Key, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 1,06700 € | 10,67 € |
| 25 | 1,00000 € | 25,00 € |
| 50 | 0,95220 € | 47,61 € |
| 100 | 0,90660 € | 90,66 € |
| 250 | 0,84976 € | 212,44 € |
| 500 | 0,80918 € | 404,59 € |
| 1.000 | 0,77056 € | 770,56 € |
| 3.000 | 0,71311 € | 2.139,33 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |






