



SFH213-PPPC-D25-ID-BK | |
|---|---|
DigiKey Part Number | S9315-ND |
Manufacturer | |
Manufacturer Product Number | SFH213-PPPC-D25-ID-BK |
Description | CONN HEADER 50POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 50 Position Rectangular Header Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sullins Connector Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Female Socket | |
Number of Positions | 50 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through, Polarizing Key, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,20800 € | 12,08 € |
| 25 | 1,13240 € | 28,31 € |
| 50 | 1,07820 € | 53,91 € |
| 100 | 1,02680 € | 102,68 € |
| 250 | 0,96244 € | 240,61 € |
| 500 | 0,91648 € | 458,24 € |
| 1.000 | 0,87272 € | 872,72 € |
| 3.000 | 0,80765 € | 2.422,95 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |




