



SFH210-PPPC-D13-ID-BK | |
|---|---|
DigiKey Part Number | S9291-ND |
Manufacturer | |
Manufacturer Product Number | SFH210-PPPC-D13-ID-BK |
Description | CONN HEADER 26POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Header Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sullins Connector Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Female Socket | |
Number of Positions | 26 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,68800 € | 6,88 € |
| 25 | 0,64480 € | 16,12 € |
| 50 | 0,61380 € | 30,69 € |
| 100 | 0,58450 € | 58,45 € |
| 250 | 0,54780 € | 136,95 € |
| 500 | 0,52162 € | 260,81 € |
| 1.000 | 0,49671 € | 496,71 € |
| 3.000 | 0,45967 € | 1.379,01 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |










