
SFH21-PPPN-D25-ID-BK-M181 | |
|---|---|
DigiKey Part Number | S9084-ND |
Manufacturer | |
Manufacturer Product Number | SFH21-PPPN-D25-ID-BK-M181 |
Description | CONN HEADER 50POS IDC 26-28AWG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 50 Position Rectangular Header Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sullins Connector Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Female Socket | |
Number of Positions | 50 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 1,16100 € | 11,61 € |
| 25 | 1,08800 € | 27,20 € |
| 50 | 1,03600 € | 51,80 € |
| 100 | 0,98630 € | 98,63 € |
| 250 | 0,92456 € | 231,14 € |
| 500 | 0,88042 € | 440,21 € |
| 1.000 | 0,83838 € | 838,38 € |
| 3.000 | 0,77588 € | 2.327,64 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |



