Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SFH11-PPPC-D03-ST-BK | |
|---|---|
DigiKey Part Number | SFH11-PPPC-D03-ST-BK-ND |
Manufacturer | |
Manufacturer Product Number | SFH11-PPPC-D03-ST-BK |
Description | CONN HDR 6POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Position Header Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SFH11-PPPC-D03-ST-BK Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Series | Insulation Color Black |
Packaging Tray | Insulation Height 0.335" (8.51mm) |
Part Status Active | Contact Length - Post 0.126" (3.20mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Features Polarizing Key |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Contact Finish Thickness - Post Flash |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFH11-NBPC-D03-ST-BK | Sullins Connector Solutions | 10.427 | S9717-ND | 0,54000 € | Parametric Equivalent |
| SFH11-NPPC-D03-ST-BK | Sullins Connector Solutions | 0 | SFH11-NPPC-D03-ST-BK-ND | 0,39003 € | Parametric Equivalent |
| SFH11-PBPC-D03-ST-BK | Sullins Connector Solutions | 0 | SFH11-PBPC-D03-ST-BK-ND | 0,29017 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31010 € | 310,10 € |
| Unit Price without VAT: | 0,31010 € |
|---|---|
| Unit Price with VAT: | 0,36902 € |


