SDS108-PRP2-F15-SN13-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Assmann WSW Components
In Stock: 3.527
Unit Price: 1,22000 €
Datasheet

Similar


Adam Tech
In Stock: 2.460
Unit Price: 1,15000 €
Datasheet
15 Position D-Sub, High Density Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDS108-PRP2-F15-SN13-1

DigiKey Part Number
S9534-ND
Manufacturer
Manufacturer Product Number
SDS108-PRP2-F15-SN13-1
Description
CONN D-SUB HD RCPT 15P R/A SLDR
Customer Reference
Detailed Description
15 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Tin Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
Flash
Packaging
Tray
Material Flammability Rating
UL94 V-0
Part Status
Obsolete
Current Rating (Amps)
3A
Connector Style
Backset Spacing
0.350" (8.89mm)
Connector Type
Receptacle, Female Sockets
Features
Board Lock
Number of Positions
Voltage Rating
250V
Number of Rows
3
Color
Black
Mounting Type
Contact Form
Stamped
Shell Size, Connector Layout
1 (DE, E) High Density
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Type
Signal
Contact Material
Brass
Flange Feature
Housing/Shell (4-40)
Operating Temperature
-55°C ~ 105°C
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A-HDF15A-KG-TAXBAssmann WSW Components3.527123-A-HDF15A-KG-TAXB-ND1,22000 €Direct
HDL15-SL-BAdam Tech2.4602057-HDL15-SL-B-ND1,15000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes