
SBH51-LPSE-D06-SP-BK | |
|---|---|
DigiKey Part Number | S9376-ND |
Manufacturer | |
Manufacturer Product Number | SBH51-LPSE-D06-SP-BK |
Description | CONN HEADER SMD 12POS 1MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | SBH51-LPSE-D06-SP-BK Models |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.134" (3.40mm) |
Series | Contact Shape Square |
Packaging Tube | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide |
Number of Rows 2 | Operating Temperature -40°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A per Contact |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.053 | 1,16756 € | 1.229,44 € |
| Unit Price without VAT: | 1,16756 € |
|---|---|
| Unit Price with VAT: | 1,38940 € |



