RZB85DHHN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Sullins Connector Solutions
In Stock: 0
Unit Price: 15,41300 €
Datasheet
Image for RZB85DHHN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RZB85DHHN

DigiKey Part Number
S3135-ND
Manufacturer
Manufacturer Product Number
RZB85DHHN
Description
CONN EDGE DUAL FML 170POS 0.050
Customer Reference
Detailed Description
170 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Black
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Read Out
Dual
Manufacturer
Sullins Connector Solutions
Mounting Type
Through Hole
Packaging
Tray
Termination
Solder, Staggered
Part Status
Obsolete
Contact Material
Phosphor Bronze
Card Type
Non Specified - Dual Edge
Contact Finish
Gold
Gender
Female
Contact Finish Thickness
10.0µin (0.25µm)
Number of Positions/Bay/Row
85
Contact Type
Hairpin Bellows
Number of Positions
170
Color
Black
Card Thickness
0.062" (1.57mm)
Operating Temperature
-65°C ~ 125°C
Number of Rows
2
Material - Insulation
Polyphenylene Sulfide (PPS)
Pitch
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RBB85DHHNSullins Connector Solutions0RBB85DHHN-ND15,41300 €Direct
Obsolete
This product is no longer manufactured. View Substitutes