RZB60DHAS-S621 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Sullins Connector Solutions
In Stock: 3
Unit Price: 21,81000 €
Datasheet
Image for RZB60DHAS-S621 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RZB60DHAS-S621

DigiKey Part Number
S3266-ND
Manufacturer
Manufacturer Product Number
RZB60DHAS-S621
Description
CONN PCI CARDEDGE FML 120P 0.050
Customer Reference
Detailed Description
120 Position Female Connector PCI 3.3V 64 Bit Gold 0.050" (1.27mm) Black
Datasheet
 Datasheet
EDA/CAD Models
RZB60DHAS-S621 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole, Right Angle
Manufacturer
Sullins Connector Solutions
Termination
Solder, Staggered
Packaging
Tray
Contact Material
Phosphor Bronze
Part Status
Obsolete
Contact Finish
Gold
Card Type
PCI 3.3V 64 Bit
Contact Finish Thickness
10.0µin (0.25µm)
Gender
Female
Contact Type
Hairpin Bellows
Number of Positions/Bay/Row
11; 49
Color
Black
Number of Positions
120
Flange Feature
Side Mount Opening, Unthreaded, 0.125" (3.18mm) Dia
Card Thickness
0.062" (1.57mm)
Operating Temperature
-65°C ~ 125°C
Number of Rows
2
Material - Insulation
Polyphenylene Sulfide (PPS)
Pitch
0.050" (1.27mm)
Base Product Number
Read Out
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RBB60DHAS-S1962Sullins Connector Solutions3S3392-ND21,81000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes