RZB40DHHN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Sullins Connector Solutions
In Stock: 35
Unit Price: 11,09000 €
Datasheet
Image for RZB40DHHN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RZB40DHHN

DigiKey Part Number
S3128-ND
Manufacturer
Manufacturer Product Number
RZB40DHHN
Description
CONN EDGE DUAL FMALE 80POS 0.050
Customer Reference
Detailed Description
80 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Read Out
Dual
Manufacturer
Sullins Connector Solutions
Mounting Type
Through Hole
Packaging
Tray
Termination
Solder, Staggered
Part Status
Obsolete
Contact Material
Phosphor Bronze
Card Type
Non Specified - Dual Edge
Contact Finish
Gold
Gender
Female
Contact Finish Thickness
10.0µin (0.25µm)
Number of Positions/Bay/Row
40
Contact Type
Hairpin Bellows
Number of Positions
80
Color
Black
Card Thickness
0.062" (1.57mm)
Operating Temperature
-65°C ~ 125°C
Number of Rows
2
Material - Insulation
Polyphenylene Sulfide (PPS)
Pitch
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RBB40DHHNSullins Connector Solutions35S3389-ND11,09000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes