Direct

RZB120DHHN | |
|---|---|
DigiKey Part Number | S3141-ND |
Manufacturer | |
Manufacturer Product Number | RZB120DHHN |
Description | CONN EDGE DUAL FML 240POS 0.050 |
Customer Reference | |
Detailed Description | 240 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Black |
Category | Read Out Dual |
Manufacturer Sullins Connector Solutions | Mounting Type Through Hole |
Packaging Tray | Termination Solder, Staggered |
Part Status Obsolete | Contact Material Phosphor Bronze |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions/Bay/Row 120 | Contact Type Hairpin Bellows |
Number of Positions 240 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -65°C ~ 125°C |
Number of Rows 2 | Material - Insulation Polyphenylene Sulfide (PPS) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RBB120DHHN | Sullins Connector Solutions | 0 | RBB120DHHN-ND | 19,07800 € | Direct |


