RZB110DHHN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Sullins Connector Solutions
In Stock: 0
Unit Price: 18,08400 €
Datasheet
220 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RZB110DHHN

DigiKey Part Number
S3140-ND
Manufacturer
Manufacturer Product Number
RZB110DHHN
Description
CONN EDGE DUAL FML 220POS 0.050
Customer Reference
Detailed Description
220 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Black
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sullins Connector Solutions
Series
-
Packaging
Tray
Part Status
Obsolete
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
110
Number of Positions
220
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.050" (1.27mm)
Read Out
Dual
Features
-
Mounting Type
Through Hole
Termination
Solder, Staggered
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Contact Type
Hairpin Bellows
Color
Black
Flange Feature
-
Operating Temperature
-65°C ~ 125°C
Material - Insulation
Polyphenylene Sulfide (PPS)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes