Direct

RZB100DHFR | |
|---|---|
DigiKey Part Number | S3223-ND |
Manufacturer | |
Manufacturer Product Number | RZB100DHFR |
Description | CONN EDGE DUAL FML 200POS 0.050 |
Customer Reference | |
Detailed Description | 200 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Black |
Category | Features Board Lock |
Manufacturer Sullins Connector Solutions | Mounting Type Surface Mount |
Packaging Tray | Termination Solder |
Part Status Obsolete | Contact Material Phosphor Bronze |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions/Bay/Row 100 | Contact Type Hairpin Bellows |
Number of Positions 200 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -65°C ~ 125°C |
Number of Rows 2 | Material - Insulation Polyphenylene Sulfide (PPS) |
Pitch 0.050" (1.27mm) | Base Product Number |
Read Out Dual |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RBB100DHFR | Sullins Connector Solutions | 0 | RBB100DHFR-ND | 18,42500 € | Direct |


