Direct

RPWB060DKFN-T578 | |
|---|---|
DigiKey Part Number | S3286-ND |
Manufacturer | |
Manufacturer Product Number | RPWB060DKFN-T578 |
Description | CONN PCI CARDEDGE FML 120P 0.050 |
Customer Reference | |
Detailed Description | 120 Position Female Connector PCI™ Gold 0.050" (1.27mm) White |
Datasheet | Datasheet |
Category | Features Board Guide |
Manufacturer Sullins Connector Solutions | Mounting Type Surface Mount |
Packaging Tray | Termination Solder |
Part Status Obsolete | Contact Material Phosphor Bronze |
Card Type PCI™ | Contact Finish Gold |
Gender Female | Contact Finish Thickness 5.00µin (0.127µm) |
Number of Positions 120 | Color White |
Card Thickness 0.062" (1.57mm) | Operating Temperature -65°C ~ 125°C |
Number of Rows 2 | Material - Insulation Polyphenylene Sulfide (PPS) |
Pitch 0.050" (1.27mm) | Base Product Number |
Read Out Dual |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RPWB060DKFN-T578RC | Sullins Connector Solutions | 0 | RPWB060DKFN-T578RC-ND | 5,74583 € | Direct |

