Image for RCM06DCMD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCM06DCMD

DigiKey Part Number
RCM06DCMD-ND
Manufacturer
Manufacturer Product Number
RCM06DCMD
Description
CONN EDGE DUAL FMALE 12POS 0.156
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
12 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Green
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Sullins Connector Solutions
Termination
Wire Wrap
Packaging
Tray
Contact Material
Phosphor Bronze
Part Status
Active
Contact Finish
Gold
Card Type
Non Specified - Dual Edge
Contact Finish Thickness
30.0µin (0.76µm)
Gender
Female
Contact Type
Hairpin Bellows
Number of Positions/Bay/Row
6
Color
Green
Number of Positions
12
Flange Feature
Flush Mount, Top Opening, Unthreaded, 0.125" (3.18mm) Dia
Card Thickness
0.062" (1.57mm)
Operating Temperature
-65°C ~ 125°C
Number of Rows
2
Material - Insulation
Polyphenylene Sulfide (PPS)
Pitch
0.156" (3.96mm)
Base Product Number
Read Out
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
103,16100 €31,61 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,16100 €
Unit Price with VAT:3,76159 €