Image for RCC65DREF-S734 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCC65DREF-S734

DigiKey Part Number
RCC65DREF-S734-ND
Manufacturer
Manufacturer Product Number
RCC65DREF-S734
Description
CONN EDGE DUAL FML 130POS 0.100
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
130 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Green
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Manufacturer
Sullins Connector Solutions
Termination
Solder Eyelet(s)
Packaging
Tray
Contact Material
Phosphor Bronze
Part Status
Active
Contact Finish
Gold
Card Type
Non Specified - Dual Edge
Contact Finish Thickness
30.0µin (0.76µm)
Gender
Female
Contact Type
Full Bellows
Number of Positions/Bay/Row
65
Color
Green
Number of Positions
130
Flange Feature
Top Mount Opening, Floating Bobbin, 0.116" (2.95mm) Dia
Card Thickness
0.031" (0.79mm)
Operating Temperature
-65°C ~ 125°C
Number of Rows
2
Material - Insulation
Polyphenylene Sulfide (PPS)
Pitch
0.100" (2.54mm)
Base Product Number
Read Out
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1016,10600 €161,06 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,10600 €
Unit Price with VAT:19,16614 €