Image for RCC30DREH-S13 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCC30DREH-S13

DigiKey Part Number
RCC30DREH-S13-ND
Manufacturer
Manufacturer Product Number
RCC30DREH-S13
Description
CONN EDGE DUAL FMALE 60POS 0.100
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
60 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Green
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Card Extender
Manufacturer
Sullins Connector Solutions
Mounting Type
Board Edge, Straddle Mount
Packaging
Tube
Termination
Solder Eyelet(s)
Part Status
Active
Contact Material
Phosphor Bronze
Card Type
Non Specified - Dual Edge
Contact Finish
Gold
Gender
Female
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions/Bay/Row
30
Contact Type
Full Bellows
Number of Positions
60
Color
Green
Card Thickness
0.062" (1.57mm)
Flange Feature
Top Mount Opening, Unthreaded, 0.125" (3.18mm) Dia
Number of Rows
2
Operating Temperature
-65°C ~ 125°C
Pitch
0.100" (2.54mm)
Material - Insulation
Polyphenylene Sulfide (PPS)
Read Out
Dual
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
107,45900 €74,59 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,45900 €
Unit Price with VAT:8,87621 €