
RCC20DREI-S93 | |
|---|---|
DigiKey Part Number | RCC20DREI-S93-ND |
Manufacturer | |
Manufacturer Product Number | RCC20DREI-S93 |
Description | CONN EDGE DUAL FMALE 40POS 0.100 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Green |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Sullins Connector Solutions | Termination Solder Eyelet(s) |
Packaging Tray | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 30.0µin (0.76µm) |
Gender Female | Contact Type Full Bellows |
Number of Positions/Bay/Row 20 | Color Green |
Number of Positions 40 | Flange Feature Top Mount Opening, Threaded Insert, 4-40 |
Card Thickness 0.093" (2.36mm) | Operating Temperature -65°C ~ 125°C |
Number of Rows 2 | Material - Insulation Polyphenylene Sulfide (PPS) |
Pitch 0.100" (2.54mm) | Base Product Number |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 8,04600 € | 80,46 € |
| Unit Price without VAT: | 8,04600 € |
|---|---|
| Unit Price with VAT: | 9,57474 € |

