
RCC06HEYN | |
|---|---|
DigiKey Part Number | RCC06HEYN-ND |
Manufacturer | |
Manufacturer Product Number | RCC06HEYN |
Description | CONN EDGE DUAL FMALE 6POS 0.100 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) |
Category | Read Out Single |
Manufacturer Sullins Connector Solutions | Mounting Type Through Hole |
Packaging Tray | Termination Solder |
Part Status Active | Contact Material Phosphor Bronze |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 6 | Contact Type Cantilever |
Card Thickness 0.062" (1.57mm) | Operating Temperature -65°C ~ 125°C |
Number of Rows 1 | Material - Insulation Polyphenylene Sulfide (PPS) |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3,09400 € | 30,94 € |
| Unit Price without VAT: | 3,09400 € |
|---|---|
| Unit Price with VAT: | 3,68186 € |

