
RCB92DHRR-S378 | |
|---|---|
DigiKey Part Number | RCB92DHRR-S378-ND |
Manufacturer | |
Manufacturer Product Number | RCB92DHRR-S378 |
Description | CONN PCI CARDEDGE FML 184P 0.050 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 184 Position Female Connector PCI 5V 64 Bit Gold 0.050" (1.27mm) Black |
Datasheet | Datasheet |
Category | Features Board Guide, Board Lock, Card Extender |
Manufacturer Sullins Connector Solutions | Mounting Type Board Edge, Straddle Mount |
Packaging Tube | Termination Solder |
Part Status Active | Contact Material Phosphor Bronze |
Card Type PCI 5V 64 Bit | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions/Bay/Row 49; 11; 32 | Contact Type Hairpin Bellows |
Number of Positions 184 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -65°C ~ 125°C |
Number of Rows 2 | Material - Insulation Polyphenylene Sulfide (PPS) |
Pitch 0.050" (1.27mm) | Base Product Number |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,59500 € | 185,95 € |
| Unit Price without VAT: | 18,59500 € |
|---|---|
| Unit Price with VAT: | 22,12805 € |

