
RCB92DHHD-S330 | |
|---|---|
DigiKey Part Number | RCB92DHHD-S330-ND |
Manufacturer | |
Manufacturer Product Number | RCB92DHHD-S330 |
Description | CONN PCI CARDEDGE FML 184P 0.050 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 184 Position Female Connector PCI 3.3V 64 Bit Gold 0.050" (1.27mm) Black |
Datasheet | Datasheet |
Category | Features Board Guide |
Manufacturer Sullins Connector Solutions | Mounting Type Through Hole |
Packaging Tube | Termination Solder, Staggered |
Part Status Active | Contact Material Phosphor Bronze |
Card Type PCI 3.3V 64 Bit | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions/Bay/Row 11; 49; 32 | Contact Type Hairpin Bellows |
Number of Positions 184 | Color Black |
Card Thickness 0.062" (1.57mm) | Flange Feature Flush Mount, Top Opening, Unthreaded, 0.125" (3.18mm) Dia |
Number of Rows 2 | Operating Temperature -65°C ~ 125°C |
Pitch 0.050" (1.27mm) | Material - Insulation Polyphenylene Sulfide (PPS) |
Read Out Dual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,00500 € | 170,05 € |
| Unit Price without VAT: | 17,00500 € |
|---|---|
| Unit Price with VAT: | 20,23595 € |

