
RCB91DHHR-S578 | |
|---|---|
DigiKey Part Number | RCB91DHHR-S578-ND |
Manufacturer | |
Manufacturer Product Number | RCB91DHHR-S578 |
Description | CONN MCA FMALE 182POS 0.050 GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 182 Position Female Connector MCA Gold 0.050" (1.27mm) Black |
Category | Features Board Guide, Board Lock |
Manufacturer Sullins Connector Solutions | Mounting Type Through Hole |
Packaging Tube | Termination Solder, Staggered |
Part Status Active | Contact Material Phosphor Bronze |
Card Type MCA | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions/Bay/Row 42; 49 | Contact Type Hairpin Bellows |
Number of Positions 182 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -65°C ~ 125°C |
Number of Rows 2 | Material - Insulation Polyphenylene Sulfide (PPS) |
Pitch 0.050" (1.27mm) | Base Product Number |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,92100 € | 179,21 € |
| Unit Price without VAT: | 17,92100 € |
|---|---|
| Unit Price with VAT: | 21,32599 € |

