
RCB66DHAR-S621 | |
|---|---|
DigiKey Part Number | RCB66DHAR-S621-ND |
Manufacturer | |
Manufacturer Product Number | RCB66DHAR-S621 |
Description | CONN MCA FMALE 132POS 0.050 GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 132 Position Female Connector MCA Gold 0.050" (1.27mm) Black |
Datasheet | Datasheet |
Category | Features Board Lock |
Manufacturer Sullins Connector Solutions | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Solder, Staggered |
Part Status Active | Contact Material Phosphor Bronze |
Card Type MCA | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions/Bay/Row 11; 45; 10 | Contact Type Hairpin Bellows |
Number of Positions 132 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -65°C ~ 125°C |
Number of Rows 2 | Material - Insulation Polyphenylene Sulfide (PPS) |
Pitch 0.050" (1.27mm) | Base Product Number |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 23,47300 € | 234,73 € |
| Unit Price without VAT: | 23,47300 € |
|---|---|
| Unit Price with VAT: | 27,93287 € |

