
RCB60DHFN-S621 | |
|---|---|
DigiKey Part Number | RCB60DHFN-S621-ND |
Manufacturer | |
Manufacturer Product Number | RCB60DHFN-S621 |
Description | CONN PCI CARDEDGE FML 120P 0.050 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Female Connector PCI 3.3V, 5V 32 Bit (Universal) Gold 0.050" (1.27mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | RCB60DHFN-S621 Models |
Category | Read Out Dual |
Manufacturer Sullins Connector Solutions | Mounting Type Surface Mount |
Packaging Tube | Termination Solder |
Part Status Active | Contact Material Phosphor Bronze |
Card Type PCI 3.3V, 5V 32 Bit (Universal) | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions/Bay/Row 11; 49 | Contact Type Hairpin Bellows |
Number of Positions 120 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -65°C ~ 125°C |
Number of Rows 2 | Material - Insulation Polyphenylene Sulfide (PPS) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,23300 € | 122,33 € |
| Unit Price without VAT: | 12,23300 € |
|---|---|
| Unit Price with VAT: | 14,55727 € |

