Image for RCB22DHHD-S1447 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCB22DHHD-S1447

DigiKey Part Number
RCB22DHHD-S1447-ND
Manufacturer
Manufacturer Product Number
RCB22DHHD-S1447
Description
CONN EDGE DUAL FMALE 44POS 0.050
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material
Phosphor Bronze
Manufacturer
Sullins Connector Solutions
Contact Finish
Gold
Packaging
Tube
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Contact Type
Hairpin Bellows
Card Type
Non Specified - Dual Edge
Flange Feature
Flush Mount, Top Opening, Unthreaded, 0.125" (3.18mm) Dia
Gender
Female
Operating Temperature
-65°C ~ 125°C
Pitch
0.050" (1.27mm)
Material - Insulation
Polyphenylene Sulfide (PPS)
Mounting Type
Through Hole
Base Product Number
Termination
Solder, Staggered
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
108,24100 €82,41 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,24100 €
Unit Price with VAT:9,80679 €