
RCA28DCBN | |
|---|---|
DigiKey Part Number | RCA28DCBN-ND |
Manufacturer | |
Manufacturer Product Number | RCA28DCBN |
Description | CONN EDGE DUAL FMALE 56POS 0.125 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 56 Position Female Connector Non Specified - Dual Edge Gold 0.125" (3.18mm) Green |
Datasheet | Datasheet |
Category | Read Out Dual |
Manufacturer Sullins Connector Solutions | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Solder |
Part Status Active | Contact Material Phosphor Bronze |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions/Bay/Row 28 | Contact Type Hairpin Bellows |
Number of Positions 56 | Color Green |
Card Thickness 0.062" (1.57mm) | Operating Temperature -65°C ~ 125°C |
Number of Rows 2 | Material - Insulation Polyphenylene Sulfide (PPS) |
Pitch 0.125" (3.18mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,48700 € | 74,87 € |
| Unit Price without VAT: | 7,48700 € |
|---|---|
| Unit Price with VAT: | 8,90953 € |

