cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBM31DCCT

DigiKey Part Number
RBM31DCCT-ND
Manufacturer
Manufacturer Product Number
RBM31DCCT
Description
CONN EDGE DUAL FMALE 62POS 0.156
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
62 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Green
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sullins Connector Solutions
Series
-
Packaging
Tray
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
31
Number of Positions
62
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.156" (3.96mm)
Read Out
Dual
Features
-
Mounting Type
Through Hole, Right Angle
Termination
Solder
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Contact Type
Hairpin Bellows
Color
Green
Flange Feature
Flush Mount, Top Opening, Threaded Insert, 4-40
Operating Temperature
-65°C ~ 125°C
Material - Insulation
Polyphenylene Sulfide (PPS)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1011,04300 €110,43 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,04300 €
Unit Price with VAT:13,14117 €