
RBM10DCSN-S288 | |
---|---|
cms-digikey-product-number | RBM10DCSN-S288-ND |
cms-manufacturer | |
cms-manufacturer-product-number | RBM10DCSN-S288 |
cms-description | CONN EDGE DUAL FMALE 20POS 0.156 |
cms-standard-lead-time | 4 Weeks |
cms-customer-reference | |
cms-detailed-description | 20 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Green |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | Sullins Connector Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 10 | |
Number of Positions | 20 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.156" (3.96mm) | |
Read Out | Dual | |
Features | Card Extender | |
Mounting Type | Board Edge, Straddle Mount | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Hairpin Bellows | |
Color | Green | |
Flange Feature | - | |
Operating Temperature | -65°C ~ 125°C | |
Material - Insulation | Polyphenylene Sulfide (PPS) | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
10 | 5,13700 € | 51,37 € |
Unit Price without VAT: | 5,13700 € |
---|---|
Unit Price with VAT: | 6,11303 € |