
RBC22DREN-S93 | |
|---|---|
DigiKey Part Number | RBC22DREN-S93-ND |
Manufacturer | |
Manufacturer Product Number | RBC22DREN-S93 |
Description | CONN EDGE DUAL FMALE 44POS 0.100 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 44 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Green |
Datasheet | Datasheet |
Category | Read Out Dual |
Manufacturer Sullins Connector Solutions | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Termination Solder Eyelet(s) |
Part Status Active | Contact Material Phosphor Bronze |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions/Bay/Row 22 | Contact Type Full Bellows |
Number of Positions 44 | Color Green |
Card Thickness 0.093" (2.36mm) | Operating Temperature -65°C ~ 125°C |
Number of Rows 2 | Material - Insulation Polyphenylene Sulfide (PPS) |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,50100 € | 75,01 € |
| Unit Price without VAT: | 7,50100 € |
|---|---|
| Unit Price with VAT: | 8,92619 € |

