



RBB80DHHN | |
|---|---|
DigiKey Part Number | S3400-ND |
Manufacturer | |
Manufacturer Product Number | RBB80DHHN |
Description | CONN EDGE DUAL FML 160POS 0.050 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 160 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Black |
Datasheet | Datasheet |
Category | Read Out Dual |
Manufacturer Sullins Connector Solutions | Mounting Type Through Hole |
Packaging Tube | Termination Solder, Staggered |
Part Status Active | Contact Material Phosphor Bronze |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions/Bay/Row 80 | Contact Type Hairpin Bellows |
Number of Positions 160 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -65°C ~ 125°C |
Number of Rows 2 | Material - Insulation Polyphenylene Sulfide (PPS) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,73000 € | 17,73 € |
| 10 | 15,06400 € | 150,64 € |
| 30 | 13,94067 € | 418,22 € |
| 50 | 13,44720 € | 672,36 € |
| 100 | 12,80570 € | 1.280,57 € |
| 250 | 12,00472 € | 3.001,18 € |
| 500 | 11,43250 € | 5.716,25 € |
| Unit Price without VAT: | 17,73000 € |
|---|---|
| Unit Price with VAT: | 21,09870 € |

