
RBA40DRSH-S288 | |
|---|---|
DigiKey Part Number | RBA40DRSH-S288-ND |
Manufacturer | |
Manufacturer Product Number | RBA40DRSH-S288 |
Description | CONN EDGE DUAL FMALE 80POS 0.125 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Female Connector Non Specified - Dual Edge Gold 0.125" (3.18mm) Green |
Datasheet | Datasheet |
Category | Features Card Extender |
Manufacturer Sullins Connector Solutions | Mounting Type Board Edge, Straddle Mount |
Packaging Tray | Termination Solder |
Part Status Active | Contact Material Phosphor Bronze |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions/Bay/Row 40 | Contact Type Loop Bellows |
Number of Positions 80 | Color Green |
Card Thickness 0.062" (1.57mm) | Flange Feature Top Mount Opening, Unthreaded, 0.125" (3.18mm) Dia |
Number of Rows 2 | Operating Temperature -65°C ~ 125°C |
Pitch 0.125" (3.18mm) | Material - Insulation Polyphenylene Sulfide (PPS) |
Read Out Dual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 9,03000 € | 90,30 € |
| Unit Price without VAT: | 9,03000 € |
|---|---|
| Unit Price with VAT: | 10,74570 € |

