PZC36DBEN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Sullins Connector Solutions
In Stock: 0
Unit Price: 3,46600 €
Datasheet

Similar


3M
In Stock: 0
Unit Price: 10,16463 €
Datasheet

Similar


3M
In Stock: 295
Unit Price: 14,62000 €
Datasheet

Similar


3M
In Stock: 0
Unit Price: 14,33000 €
Datasheet

Similar


3M
In Stock: 0
Unit Price: 2,60017 €
Datasheet
Connector Header Through Hole, Right Angle 72 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PZC36DBEN

DigiKey Part Number
S2151-36-ND
Manufacturer
Manufacturer Product Number
PZC36DBEN
Description
CONN HEADER R/A 72POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 72 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.230" (5.84mm)
Packaging
Bulk
Contact Length - Post
0.520" (13.21mm)
Part Status
Obsolete
Insulation Height
0.240" (6.10mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Copper Alloy
Row Spacing - Mating
Insulation Material
Thermoplastic, Polyester
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Contact Finish Thickness - Post
100.0µin (2.54µm)
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PBC36DBENSullins Connector Solutions0S2151E-36-ND3,46600 €Direct
929667-01-36-EU3M03M156323-72-ND10,16463 €Similar
929667-01-36-I3M2953M156314-72-ND14,62000 €Similar
929667-04-36-I3M03M156316-72-ND14,33000 €Similar
929838-04-36-RK3M03M156513-72-ND2,60017 €Similar
Obsolete
This product is no longer manufactured. View Substitutes