Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PZC36DBCN | |
|---|---|
DigiKey Part Number | S2131-36-ND |
Manufacturer | |
Manufacturer Product Number | PZC36DBCN |
Description | CONN HEADER R/A 72POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 72 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Packaging Bulk | Contact Length - Post 0.320" (8.13mm) |
Part Status Obsolete | Insulation Height 0.240" (6.10mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Copper Alloy |
Row Spacing - Mating | Insulation Material Thermoplastic, Polyester |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PBC36DBCN | Sullins Connector Solutions | 0 | S2131E-36-ND | 4,76360 € | Direct |
| 3-826634-6 | TE Connectivity AMP Connectors | 0 | A106440-ND | 4,63012 € | Similar |
| 929667-01-36-EU | 3M | 0 | 3M156323-72-ND | 10,16463 € | Similar |
| 929667-01-36-I | 3M | 295 | 3M156314-72-ND | 14,62000 € | Similar |
| 929667-02-36-EU | 3M | 300 | 3M156324-72-ND | 13,74000 € | Similar |
















