Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PXC36SFAN | |
|---|---|
DigiKey Part Number | S1063-36-ND |
Manufacturer | |
Manufacturer Product Number | PXC36SFAN |
Description | CONN HEADER VERT 36POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 36 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.318" (8.08mm) |
Mfr | Contact Length - Post 0.120" (3.05mm) |
Packaging Bulk | Overall Contact Length 0.538" (13.67mm) |
Part Status Obsolete | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Contact Material Copper Alloy |
Number of Positions Loaded All | Insulation Material Thermoplastic, Polyester |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCC36SFAN | Sullins Connector Solutions | 0 | PCC36SFAN-ND | 2,09200 € | Direct |
| 78511-136HLF | Amphenol CS (FCI) | 0 | 609-5725-ND | 0,00000 € | Similar |
| 890-18-036-10-003101 | Preci-Dip | 0 | 890-18-036-10-003101-ND | 4,00788 € | Similar |
| 929705-01-36-I | 3M | 269 | 3M156854-36-ND | 8,71000 € | Similar |
| 929705-11-36-I | 3M | 0 | 3M156860-36-ND | 8,71000 € | Similar |















