PXC36DAAN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Sullins Connector Solutions
In Stock: 0
Unit Price: 3,65800 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 3,24000 €

Similar


Samtec Inc.
In Stock: 0
Unit Price: 3,59000 €

Similar


Samtec Inc.
In Stock: 0
Unit Price: 7,99000 €

Similar


Samtec Inc.
In Stock: 0
Unit Price: 3,33000 €

Similar


Samtec Inc.
In Stock: 0
Unit Price: 8,20000 €

Similar


Samtec Inc.
In Stock: 0
Unit Price: 3,74000 €

Similar


Samtec Inc.
In Stock: 0
Unit Price: 3,57000 €

Similar


Samtec Inc.
In Stock: 0
Unit Price: 3,41000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 4,50000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 4,50000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 4,43000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 9,65000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 3,86000 €
Datasheet
Connector Header Through Hole 72 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXC36DAAN

DigiKey Part Number
S2371-36-ND
Manufacturer
Manufacturer Product Number
PXC36DAAN
Description
CONN HEADER VERT 72POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 72 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PXC36DAAN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.450" (11.43mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic, Polyester
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes